Pomona Fixed Test Probe, 1.62 mm Tip, 670V dc, 4 mm Socket, 3A
- RS Stock No.:
- 541-6393
- Distrelec Article No.:
- 302-22-881
- Mfr. Part No.:
- 6411
- Manufacturer:
- Pomona
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 set)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 4 | €40.00 | - |
| 5 - 9 | €38.80 | 3% |
| 10 + | €37.67 | 5% |
*price indicative
- RS Stock No.:
- 541-6393
- Distrelec Article No.:
- 302-22-881
- Mfr. Part No.:
- 6411
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Voltage | 670V dc | |
| Product Type | Test Probe | |
| Colour | Yellow | |
| Current | 3A | |
| Insulation Material | Polypropylene | |
| Probe Tip Type | Fixed | |
| Tip Size | 1.62 mm | |
| Tip Material | Nickel Plated Beryllium Copper Alloy | |
| Probe Socket Diameter | 4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Voltage 670V dc | ||
Product Type Test Probe | ||
Colour Yellow | ||
Current 3A | ||
Insulation Material Polypropylene | ||
Probe Tip Type Fixed | ||
Tip Size 1.62 mm | ||
Tip Material Nickel Plated Beryllium Copper Alloy | ||
Probe Socket Diameter 4mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Test Probe, 670V Voltage, Yellow - 6411
This test probe is a handheld electrical probing accessory designed to reach recessed connector terminals and make secure contact in confined assemblies. It features a fixed probe tip and an insulated jack that accepts modular leads, enabling use with common banana-style test leads while remaining conspicuously coloured for easy location in low light.
Features and Benefits:
• 670V DC rating for use with high-voltage DC circuits
• 3A current capacity for moderate measurement currents
• 1.62mm fixed probe tip for precise contact in small openings
• Nickel plated beryllium copper probe tip for conductive resilience
• Polypropylene insulation for dielectric separation and durability
• 4mm probe socket compatible with insulated banana leads
• 3A current capacity for moderate measurement currents
• 1.62mm fixed probe tip for precise contact in small openings
• Nickel plated beryllium copper probe tip for conductive resilience
• Polypropylene insulation for dielectric separation and durability
• 4mm probe socket compatible with insulated banana leads
Applications
• Suitable for accessing deep connector terminals up to 1in
• Ideal for service work in densely packed electronic racks
• Used with modular banana leads for multimeter connections
• Can be used for field diagnostics where visibility is poor
• Useful for probing inside connectors where straight pins cannot reach
• Ideal for service work in densely packed electronic racks
• Used with modular banana leads for multimeter connections
• Can be used for field diagnostics where visibility is poor
• Useful for probing inside connectors where straight pins cannot reach
What materials are used for the conductive and insulating parts?
The jack is brass, the tip is nickel plated beryllium copper, and insulation components are polypropylene and vinyl.
Are there restrictions for hand-held use at certain voltages?
For CE compliance it is not intended for hand-held use above 33Vrms or 70Vdc.
Which lead types will mate with the probe socket?
The insulated 4mm banana probe socket accepts modular test leads designed for 4mm banana jacks.
Can the probe adapt to work in tight angular spaces?
The pin can be bent to permit access into confined or awkward connector geometries.
Related links
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 3A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 16A
- Hirschmann Test & Measurement Fixed Test Probe 30 V ac 4 mm Socket, 1A
- Staubli Fixed Test Probe 1kV 1A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc, 2 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 1kV 10A
