TE Connectivity TE Connectivity W51 Thermal Circuit Breaker - 1-Pole, 15A Current Rating, 1 kA, 125V ac, 50 V dc
- RS Stock No.:
- 478-904
- Distrelec Article No.:
- 304-48-183
- Mfr. Part No.:
- 1-1423673-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€208.67
(exc. VAT)
€256.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €208.67 | €10.434 |
*price indicative
- RS Stock No.:
- 478-904
- Distrelec Article No.:
- 304-48-183
- Mfr. Part No.:
- 1-1423673-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Range | TE Connectivity | |
| Series | W51 | |
| Number of Poles | 1 | |
| Width | 13.5mm | |
| Terminal Type | Straight Quick Connect | |
| Reset Actuator Type | Rocker | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold | |
| Rated AC Voltage | 125V ac | |
| Break Time | 4 to 40 ms | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Range TE Connectivity | ||
Series W51 | ||
Number of Poles 1 | ||
Width 13.5mm | ||
Terminal Type Straight Quick Connect | ||
Reset Actuator Type Rocker | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold | ||
Rated AC Voltage 125V ac | ||
Break Time 4 to 40 ms | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- CN
The TE Connectivity Thermal circuit breaker represents a pivotal advancement in safety and reliability, designed to meet the most demanding electrical challenges. This switchable, illuminated device features a striking red actuator, ensuring visibility and ease of operation, even in low-light conditions. Tailored for various applications, it adeptly manages voltages of 125 VAC and 50 VDC, catering to a broad spectrum of user needs. The breaker is engineered for a seamless user experience with a trip-free functionality, allowing it to reset without interruption. Moreover, its robust construction and dependable performance make it an ideal choice for both professionals and enthusiasts seeking a reliable electrical solution.
Visible illuminated actuator for easy identification
Trip free functionality ensures uninterrupted operation
Robust design built for reliability and durability
Angular button style optimises user interaction
Seamless integration into various applications
Meets stringent compliance standards for safety
Excellent interrupt capacity enhances operational safety
Compact design fits standard panel cutout sizes
Related links
- TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 1000 A 50 V dc
- TE Connectivity TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 1000 A 50 V dc
- TE Connectivity TE Connectivity W51 Circuit Breaker - 1-Pole 15A Current Rating 125V ac, 50 V dc
- TE Connectivity W51 Thermal Circuit Breaker - Direct
- TE Connectivity W54 Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W51 Thermal Circuit Breaker - Direct
- TE Connectivity 139 Potter & Brumfield W23 Thermal Circuit Breaker - 1-Pole Bush 1000 A,
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
