TE Connectivity TE Connectivity W51 Circuit Breaker - 1-Pole, Panel, 15A Current Rating, 1 kA, 125V ac, 50 V dc
- RS Stock No.:
- 503-937
- Distrelec Article No.:
- 304-60-002
- Mfr. Part No.:
- 1423673-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€235.70
(exc. VAT)
€289.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €235.70 | €5.893 |
*price indicative
- RS Stock No.:
- 503-937
- Distrelec Article No.:
- 304-60-002
- Mfr. Part No.:
- 1423673-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circuit Breaker | |
| Current Rating | 15A | |
| Range | TE Connectivity | |
| Series | W51 | |
| Number of Poles | 1 | |
| Width | 13.5mm | |
| Mount Type | Panel | |
| Terminal Type | Straight Quick Connect | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 125V ac | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold | |
| Break Time | 4 to 40 ms | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circuit Breaker | ||
Current Rating 15A | ||
Range TE Connectivity | ||
Series W51 | ||
Number of Poles 1 | ||
Width 13.5mm | ||
Mount Type Panel | ||
Terminal Type Straight Quick Connect | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 125V ac | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold | ||
Break Time 4 to 40 ms | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- CN
The TE Connectivity thermal circuit breaker, designed with a trip-free and switchable functionality, is an innovative solution for safely managing electrical circuits. With its illuminative red actuator, it not only enhances user interaction but also ensures clear visibility during operation. Perfect for a variety of applications, this product supports voltages of both 125 VAC and 50 VDC while maintaining a robust performance with a 15 A current rating. Its thoughtful design allows for seamless integration into panels with a specific cutout size, ensuring perfect fit and stability. Ideal for those seeking a dependable and efficient circuit protection solution, it features a variable trip time at elevated current loads, providing customizable safety based on application needs. Moreover, compliance with international standards signifies its suitability for various markets, ensuring reliability and quality.
Trip-free operation enhances safety by preventing unintentional shut-off
Illuminated actuator increases visibility in low-light conditions
Designed for easy panel integration with a standard cutout size
Robust current rating ensures reliable performance across applications
Variable trip times provide tailored protection under different loading conditions
Available in a sleek and compact design for space-efficient installations
Complies with international safety standards for peace of mind
Related links
- TE Connectivity TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 1000 A 50 V dc
- TE Connectivity TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 1000 A 50 V dc
- TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 1000 A 50 V dc
- TE Connectivity W54 Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W57 Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity TE Connectivity W54 Circuit Breaker - 1-Pole 1000 A 50 V dc
- TE Connectivity W33 Thermal Circuit Breaker - 2-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity W51 Thermal Circuit Breaker - Direct
