Phoenix Contact Thermal Circuit Breaker -, 10A Current Rating 1-Pole, On Base Element

Subtotal (1 unit)*

€9.52

(exc. VAT)

€11.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.52

*price indicative

RS Stock No.:
608-080
Mfr. Part No.:
1499967
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Circuit Breaker

Current Rating

10A

Number of Poles

1

Width

6.2mm

Mount Type

On Base Element

Tripping Mechanism

Thermal

Tripping Characteristics

slow-blow

Standards/Approvals

ISO 8820-3

Rated AC Voltage

32V ac

Depth

29.5mm

Height

19.7mm

Breaking Capacity

2kA

Rated DC Voltage

32V dc

COO (Country of Origin):
CN
The Phoenix Contact Thermal device circuit breaker designed to safeguard electrical loads up to 32 V DC, ensuring maximum protection against overloads. This device showcases a robust slow-blow fuse type, optimally suited for integration into existing systems, particularly with flat plug-in fuse connections compliant with ISO 8820-3. With a fixed nominal current rating of 10 A, this circuit breaker is perfect for a range of applications, delivering vital support to both commercial and industrial sectors. The device's innovative design makes it user-friendly while maintaining the highest safety standards, crucial for operation in demanding environments. Whether deployed in automotive applications or other high-stakes settings, this circuit breaker is built to perform. Its impressive specifications reflect a commitment to reliability and durability, making it an ideal choice for professionals seeking dependable solutions.

Designed for easy retrofitting in existing systems

Features a pluggable connection method for simple installation

Offers clear colour marking for swift current identification

Exhibits high short-circuit switching capacity for added safety

Meets stringent protection class standards for dependable operation

Constructed from high-quality copper, enhancing durability

Copes with a wide ambient temperature range for versatility

Complies with EU RoHS standards, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy