Phoenix Contact TCP 32DC/20A M Thermal Circuit Breaker -, 20A Current Rating 1-Pole, On Base Element

Subtotal (1 unit)*

€9.52

(exc. VAT)

€11.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.52

*price indicative

RS Stock No.:
609-776
Mfr. Part No.:
1499969
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

20A

Product Type

Thermal Circuit Breaker

Series

TCP 32DC/20A M

Number of Poles

1

Width

6.2mm

Mount Type

On Base Element

Tripping Mechanism

Thermal

Tripping Characteristics

slow-blow

Standards/Approvals

ISO 8820-3

Depth

29.5mm

Rated AC Voltage

32V ac

Height

19.7mm

Rated DC Voltage

32V dc

Breaking Capacity

2kA

COO (Country of Origin):
CN
The Phoenix Contact Thermal device circuit breaker is designed to ensure optimal protection for electrical loads operating up to 32 V DC. Featuring a convenient slow-blow fuse type, it provides reliable overload protection by seamlessly plugging onto various fuse terminal blocks. With its fixed nominal current rating of 20 A, this device meets industry standards, allowing for easy integration into existing systems. Its compact form factor makes it ideal for diverse applications, delivering both efficiency and space-saving benefits. Built to tolerate extreme conditions, the breaker operates effectively in temperatures ranging from -40 °C to 85 °C, making it suitable for harsh environments. Designed from top-grade materials, this product exemplifies durability while complying with environmental standards, ensuring responsible usage without compromising on performance.

Sleek dimensions fit various panel designs

Efficient cable management ensures neat installations

Tested for high short-circuit switching capacity

Durable construction provides long-lasting reliability

Suitable for a wide range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy