Phoenix Contact Thermal Circuit Breaker -, 7.5A Current Rating 1-Pole, On Base Element
- RS Stock No.:
- 609-775
- Mfr. Part No.:
- 1499966
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€9.52
(exc. VAT)
€11.71
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.52 |
*price indicative
- RS Stock No.:
- 609-775
- Mfr. Part No.:
- 1499966
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 7.5A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Width | 6.2mm | |
| Mount Type | On Base Element | |
| Tripping Mechanism | Thermal | |
| Tripping Characteristics | slow-blow | |
| Standards/Approvals | ISO 8820-3 | |
| Rated AC Voltage | 32V ac | |
| Depth | 29.5mm | |
| Height | 19.7mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 7.5A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Width 6.2mm | ||
Mount Type On Base Element | ||
Tripping Mechanism Thermal | ||
Tripping Characteristics slow-blow | ||
Standards/Approvals ISO 8820-3 | ||
Rated AC Voltage 32V ac | ||
Depth 29.5mm | ||
Height 19.7mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Thermal device circuit breaker is designed for the reliable protection of loads operating at up to 32 V DC, offering exceptional overload safeguard capabilities. With its slow-blow fuse type, it efficiently accommodates loads while preventing nuisance tripping. The device can be easily integrated with existing systems, plugging seamlessly onto fuse terminal blocks and interfaces for flat plug-in fuses adhering to ISO standards. Its robust construction and user-friendly functionalities make it an ideal choice for diverse applications, ensuring peace of mind in electrical reliability.
Provides plug-and-play compatibility with flat plug-in fuses
Enables straightforward retrofitting in established systems without extensive modifications
Features clear colour marking for easy identification of the current rating
Offers a broad operating temperature range for enhanced versatility
Integrates into various industrial applications while ensuring safety and efficiency
Related links
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - Direct
- Phoenix Contact TCP7.5/DC32V Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 2000 A, 32 V dc
- Phoenix Contact Thermal Circuit Breaker - On Base Element
- Phoenix Contact TCP 32DC/25A M Thermal Circuit Breaker - On Base Element
- Phoenix Contact Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 72 V dc
- Phoenix Contact TRABTECH CB TM1 Thermal Circuit Breaker - On Base Element
