Phoenix Contact TCP 32DC/15A M Thermal Circuit Breaker -, 15A Current Rating 1-Pole, On Base Element
- RS Stock No.:
- 608-090
- Mfr. Part No.:
- 1499968
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€9.52
(exc. VAT)
€11.71
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.52 |
*price indicative
- RS Stock No.:
- 608-090
- Mfr. Part No.:
- 1499968
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TCP 32DC/15A M | |
| Width | 6.2mm | |
| Mount Type | On Base Element | |
| Tripping Mechanism | Thermal | |
| Tripping Characteristics | slow-blow | |
| Depth | 29.5mm | |
| Rated AC Voltage | 32V ac | |
| Height | 19.7mm | |
| Standards/Approvals | ISO 8820-3 | |
| Rated DC Voltage | 32V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TCP 32DC/15A M | ||
Width 6.2mm | ||
Mount Type On Base Element | ||
Tripping Mechanism Thermal | ||
Tripping Characteristics slow-blow | ||
Depth 29.5mm | ||
Rated AC Voltage 32V ac | ||
Height 19.7mm | ||
Standards/Approvals ISO 8820-3 | ||
Rated DC Voltage 32V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Thermal device circuit breaker is designed to provide reliable protection for loads in DC applications, managing up to 32 V DC effectively. This component exemplifies innovation in electrical protection, featuring a slow-blow fuse type ideal for handling overloads without unnecessary disruptions. Built for versatility, it connects seamlessly to fuse terminal blocks and interfaces for flat plug-in fuses, maintaining compatibility with industry standards. Its compact design ensures it fits efficiently into various installations, catering to both professional and industrial settings. Engineered with robust materials, it guarantees durability and high performance even under extreme temperature conditions, making it an essential component for safeguarding electronic circuits.
Offers a high short-circuit switching capacity for enhanced protection
Constructed with tin-plated copper for excellent electrical conductivity
Protection class III ensures safe operation in a variety of environments
Easily retrofitted, making it suitable for upgrades and replacements
Related links
- Phoenix Contact TCP 32DC/25A M Thermal Circuit Breaker - On Base Element
- Phoenix Contact TCP 32DC/20A M Thermal Circuit Breaker - On Base Element
- Phoenix Contact TCP 32DC/5A M Thermal Circuit Breaker - On Base Element
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP 15/DC32V Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP 1A Thermal Circuit Breaker - On Base Element
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
