Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, On Base Element, 6A Current Rating, 2 kA, 32 V dc

Subtotal (1 pack of 100 units)*

€951.17

(exc. VAT)

€1,169.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€951.17€9.512

*price indicative

RS Stock No.:
557-560
Mfr. Part No.:
1499940
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

6A

Product Type

Thermal Circuit Breaker

Series

TCP

Number of Poles

1

Width

6.2mm

Mount Type

On Base Element

Standards/Approvals

ISO 8820-3

Height

6.2mm

Depth

29.5mm

Rated DC Voltage

32V dc

Breaking Capacity

2kA

COO (Country of Origin):
CN
The Phoenix Contact Thermal device circuit breaker is designed to protect electrical loads up to 32 V DC, ensuring safety in scenarios of overload. With a fast-acting fuse type, it can be effortlessly integrated into existing systems, accommodating flat plug-in fuses compliant with ISO 8820-3 standards. Engineered for reliability, it showcases a fixed nominal current of 6 A, making it an essential component for various applications. The compact dimensions and robust construction make it suitable for a wide range of environments, while the IP30 protection degree ensures it remains reliable even under challenging conditions. Whether for industrial automation, transportation infrastructure, or renewable energy solutions, this thermal device circuit breaker offers unparalleled protection and efficiency.

Fast reconnection options facilitate quick recovery after interruptions

Designed for ease of retrofitting in established systems with standard connector patterns

Identifiable nominal current through colour marking for streamlined installation

Pluggable connections simplify installation and maintenance

Constructed with copper and tin-plated materials for superior durability

Operates effectively in a broad temperature range, between -40 °C and 85 °C

Fulfills EU RoHS compliance standards, demonstrating environmental responsibility

Related links