Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, On Base Element, 15A Current Rating, 2 kA, 32 V dc

Subtotal (1 pack of 100 units)*

€951.17

(exc. VAT)

€1,169.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€951.17€9.512

*price indicative

RS Stock No.:
557-561
Mfr. Part No.:
1499943
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Circuit Breaker

Current Rating

15A

Number of Poles

1

Series

TCP

Width

6.2mm

Mount Type

On Base Element

Depth

29.5mm

Height

6.2mm

Standards/Approvals

ISO 8820-3

Breaking Capacity

2kA

Rated DC Voltage

32V dc

COO (Country of Origin):
CN
The Phoenix Contact Thermal device circuit breaker is designed to provide reliable overload protection for DC loads up to 32V. Its fast-acting fuse type and ability to connect seamlessly to flat plug-in fuse systems according to ISO standards ensure robustness in critical applications. Constructed with a compact profile, this device enables easy integration into existing systems, making it an excellent choice for both new installations and upgrades. Also, it boasts a distinct colour marking that allows for quick identification of the nominal current, ensuring user-friendly operation. With high short-circuit switching capacities, this circuit breaker enhances safety and reliability in demanding environments.

Fast-acting fuse type ensures reliable protection against overloads

Plug-and-play design simplifies integration into various systems

Compact dimensions facilitate installation in limited spaces

Distinct colour marking enables easy identification of operational parameters

High short-circuit switching capacity enhances overall safety

Robust construction suitable for diverse industrial applications

Protection class III ensures compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy