Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, On Base Element, 20A Current Rating, 2 kA, 32 V dc

Subtotal (1 pack of 100 units)*

€951.17

(exc. VAT)

€1,169.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€951.17€9.512

*price indicative

RS Stock No.:
557-951
Mfr. Part No.:
1499944
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Circuit Breaker

Current Rating

20A

Number of Poles

1

Series

TCP

Width

6.2mm

Mount Type

On Base Element

Standards/Approvals

ISO 8820-3

Depth

29.5mm

Height

6.2mm

Rated DC Voltage

32V dc

Breaking Capacity

2kA

COO (Country of Origin):
CN
The Phoenix Contact Thermal device circuit breaker is designed to protect electrical loads up to 32 V DC in case of an overload. It features fast-acting fusible technology and offers an efficient solution for integrating into existing systems with a simple plug-in mechanism. Engineered for high-performance applications, this breaker seamlessly connects to fuse terminal blocks, accommodating flat plug-in fuses according to ISO standards. With a robust construction and a practical design, it aims to enhance safety and reliability in electrical installations, making it a vital addition to various industrial applications.

Designed for high protection against overloads without requiring replacement parts

Allows for easy installation and retrofitting in existing systems

Efficiently marked for quick identification of nominal current values

Compatible with multiple fuse types and terminal standards

Manufactured to withstand extreme ambient temperature variations

Constructed with a colour-coded design for enhanced visual clarity

Offers a compact profile that does not compromise space in control cabinets

Integrates seamlessly with other modular components for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy