Schurter TA36 Rocker TA36 Rocker Circuit Breaker -, 3A Current Rating 2-Pole, Flange
- RS Stock No.:
- 221-5633
- Distrelec Article No.:
- 302-20-794
- Mfr. Part No.:
- 3-128-238
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.92
(exc. VAT)
€33.11
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €26.92 |
| 10 - 49 | €26.38 |
| 50 - 99 | €24.23 |
| 100 + | €20.21 |
*price indicative
- RS Stock No.:
- 221-5633
- Distrelec Article No.:
- 302-20-794
- Mfr. Part No.:
- 3-128-238
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Circuit Breaker | |
| Current Rating | 3A | |
| Range | TA36 Rocker | |
| Number of Poles | 2 | |
| Series | TA36 Rocker | |
| Width | 26mm | |
| Mount Type | Flange | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 277V ac | |
| Standards/Approvals | CE, UL, RoHS, IEC, CSA, REACH, CCC | |
| Depth | 51.7mm | |
| Height | 36mm | |
| Breaking Capacity | 3A | |
| Rated DC Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Circuit Breaker | ||
Current Rating 3A | ||
Range TA36 Rocker | ||
Number of Poles 2 | ||
Series TA36 Rocker | ||
Width 26mm | ||
Mount Type Flange | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 277V ac | ||
Standards/Approvals CE, UL, RoHS, IEC, CSA, REACH, CCC | ||
Depth 51.7mm | ||
Height 36mm | ||
Breaking Capacity 3A | ||
Rated DC Voltage 60V dc | ||
The Schurter thermal circuit breaker has a 2 pole in snap-in version positively trip-free release method of operation acc. to IEC: S-type different rocker and flange colours and 3A current.
Unique UL rating of 277 VAC
Finely graded rated currents
High configurability (rocker colours, lettering)
Appealing design
Related links
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 3A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 1-Pole 3A Current Rating 277V ac, 36 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 16A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 20A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 10A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 15A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 5A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Circuit Breaker - 2-Pole 6A Current Rating 277V ac, 60 V dc
