Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, On Base Element, 12A Current Rating, 2 kA, 250V ac, 72 V dc
- RS Stock No.:
- 556-839
- Mfr. Part No.:
- 1538627
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 18 units)*
€415.38
(exc. VAT)
€510.92
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €415.38 | €23.077 |
*price indicative
- RS Stock No.:
- 556-839
- Mfr. Part No.:
- 1538627
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 12A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TCP | |
| Width | 9.5mm | |
| Mount Type | On Base Element | |
| Rated AC Voltage | 250V ac | |
| Depth | 44.5mm | |
| Height | 9.5mm | |
| Standards/Approvals | cUL, UL, ISO 880, CCC, VDE, CSA, UL 1077 | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 72V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 12A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TCP | ||
Width 9.5mm | ||
Mount Type On Base Element | ||
Rated AC Voltage 250V ac | ||
Depth 44.5mm | ||
Height 9.5mm | ||
Standards/Approvals cUL, UL, ISO 880, CCC, VDE, CSA, UL 1077 | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 72V dc | ||
- COO (Country of Origin):
- ID
The Phoenix Contact 1 channel thermal device circuit breaker is designed for efficient load protection at 250 V AC and 72 V DC during overload conditions. Ideal for seamless integration with fuse terminal blocks, it adheres to ISO 8820 3 standards, ensuring reliability and compatibility with flat plug in fuses. Constructed to withstand rigorous operating conditions. Its robust build and advanced technology facilitate safe and effective switching, while the integrated device switch allows for easy maintenance. Crafted for a wide array of environments, this thermal circuit breaker ensures optimal performance in diverse industrial settings.
Designed for easy installation on existing systems
Supports maintenance actions through an integrated switch
Complies with international standards for enhanced reliability
Manufactured for high operational safety with effective overload protection
Compact design that saves valuable space in control cabinets
Robust materials ensure durability in demanding environments
Related links
- Phoenix Contact TCP Thermal Circuit Breaker - 5A Current Rating 250V ac, 72 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 30A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 40A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 20A Current Rating 32 V dc
