Phoenix Contact TCP Thermal Magnetic Circuit Breaker - 1-Pole, DIN Rail, 100mA Current Rating, 2 kA, 250V ac, 65 V dc
- RS Stock No.:
- 131-467
- Mfr. Part No.:
- 712107
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€367.97
(exc. VAT)
€452.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €367.97 | €18.399 |
*price indicative
- RS Stock No.:
- 131-467
- Mfr. Part No.:
- 712107
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 100mA | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Series | TCP | |
| Number of Poles | 1 | |
| Width | 8.2mm | |
| Mount Type | DIN Rail | |
| Reset Actuator Type | Push Button | |
| Rated AC Voltage | 250V ac | |
| Height | 24.4mm | |
| Depth | 44.5mm | |
| Standards/Approvals | cUL, CCC, UL 1077, VDE Zeichengenehmigung, CSA, EAC, UL, RoHS, EN 60934 | |
| Break Time | Instantaneous | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 100mA | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Series TCP | ||
Number of Poles 1 | ||
Width 8.2mm | ||
Mount Type DIN Rail | ||
Reset Actuator Type Push Button | ||
Rated AC Voltage 250V ac | ||
Height 24.4mm | ||
Depth 44.5mm | ||
Standards/Approvals cUL, CCC, UL 1077, VDE Zeichengenehmigung, CSA, EAC, UL, RoHS, EN 60934 | ||
Break Time Instantaneous | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Phoenix Contact Thermal device circuit breaker is a reliable and versatile solution for various applications. With a rated AC voltage of 250 VAC and a rated DC voltage of 65 VDC, this circuit breaker offers excellent performance. The current rating of 0.1 A and the breaking capacity of 2000 A ensure safe and efficient operation.
Compact design with a width of 8.2 mm for easy installation
Tripping characteristic of T for reliable overcurrent protection
High quality construction for durability
Versatile application in various systems and environments
Related links
- Phoenix Contact TCP Thermal Circuit Breaker - DIN Rail
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 30A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 40A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 20A Current Rating 32 V dc
