ETA 2 → 5000, 2 → 5700 2-5700-IG1 Thermal Circuit Breaker -, 6A Current Rating, Flange, Screw

Subtotal (1 unit)*

€26.38

(exc. VAT)

€32.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.38

*price indicative

RS Stock No.:
283-5481
Distrelec Article No.:
133-21-770
Mfr. Part No.:
2-5700-IG1-P10-6A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Circuit Breaker

Current Rating

6A

Range

2 → 5000, 2 → 5700

Series

2-5700-IG1

Width

29mm

Mount Type

Flange, Screw

Terminal Type

Screw Connection

Tripping Mechanism

Thermal

Reset Actuator Type

Press to Reset

Rated AC Voltage

250V ac

Standards/Approvals

EN 60934, IEC 60934

Depth

46.5mm

Height

14.5mm

Breaking Capacity

2kA

Rated DC Voltage

28V dc

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy