ETA 106-P10 Thermal Circuit Breaker -, 2.5A Current Rating 1-Pole
- RS Stock No.:
- 289-0549
- Distrelec Article No.:
- 133-07-416
- Mfr. Part No.:
- 106-P10-5A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€19.38
(exc. VAT)
€23.84
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.38 |
*price indicative
- RS Stock No.:
- 289-0549
- Distrelec Article No.:
- 133-07-416
- Mfr. Part No.:
- 106-P10-5A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2.5A | |
| Number of Poles | 1 | |
| Series | 106-P10 | |
| Terminal Type | Blade Terminal | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Tripping Characteristics | Very precise | |
| Standards/Approvals | EN 60934 (IEC 934) | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2.5A | ||
Number of Poles 1 | ||
Series 106-P10 | ||
Terminal Type Blade Terminal | ||
Tripping Mechanism Anaerobic Adhesive | ||
Tripping Characteristics Very precise | ||
Standards/Approvals EN 60934 (IEC 934) | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 1kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Thermal Circuit Breaker rated at 5 A. This circuit breaker boasts a very precise triggering characteristic ideal for ensuring safety in domestic and office machines, power supplies, charging units and electrical tools.
Very compact design
For mounting in front panel
Vide standard EN 60934
Related links
- ETA 106-P10 Thermal Circuit Breaker - Panel
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - Panel
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Automotive Circuit Breakers - 1-Pole 2A Current Rating 48 V dc
