ETA 1140 Thermal Circuit Breaker -, 10A Current Rating 1-Pole
- RS Stock No.:
- 289-0566
- Distrelec Article No.:
- 302-57-027
- Mfr. Part No.:
- 1140-G151-P7M1-10A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€29.00
(exc. VAT)
€35.67
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.00 |
*price indicative
- RS Stock No.:
- 289-0566
- Distrelec Article No.:
- 302-57-027
- Mfr. Part No.:
- 1140-G151-P7M1-10A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Series | 1140 | |
| Terminal Type | Blade Terminal | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Tripping Characteristics | Very precise | |
| Standards/Approvals | EN 60934, RoHS and REACH compliant | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Series 1140 | ||
Terminal Type Blade Terminal | ||
Tripping Mechanism Anaerobic Adhesive | ||
Tripping Characteristics Very precise | ||
Standards/Approvals EN 60934, RoHS and REACH compliant | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- TN
The Miniaturised single pole thermal circuit breaker with push to reset ease free, trip free, snap action mechanism. Available in versions for panel mounting, snap in or threadneck, or as an integral type. For lower current ratings see types 104, 105, 106. Approved to CBE standard EN 60934.
RoHS and REACH compliant
IP40 and IP00 degree protection
Vibration and shock proof
Related links
- ETA 1140 Thermal Circuit Breaker -, 6A Current Rating 1-Pole
- ETA 1140 Thermal Circuit Breaker -, 4A Current Rating
- ETA 1140 Thermal Circuit Breaker - Screw
- ETA 1140G 1140 Circuit Breaker -, 10A Current Rating 1-Pole
- ETA 1140 Thermal Circuit Breaker -, 7A Current Rating 1-Pole
- ETA 1140-F Thermal Circuit Breaker - Base
- ETA 1140-F Thermal Circuit Breaker - Base
- ETA 1140-F Thermal Circuit Breaker - Base
