ETA 1140 Thermal Circuit Breaker -, 6A Current Rating 1-Pole
- RS Stock No.:
- 288-3980
- Distrelec Article No.:
- 302-57-031
- Mfr. Part No.:
- 1140-G151-P7M1-6A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€25.80
(exc. VAT)
€31.73
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.80 |
*price indicative
- RS Stock No.:
- 288-3980
- Distrelec Article No.:
- 302-57-031
- Mfr. Part No.:
- 1140-G151-P7M1-6A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 6A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 1140 | |
| Number of Poles | 1 | |
| Tripping Mechanism | Thermal | |
| Tripping Characteristics | Very precise | |
| Standards/Approvals | EN 60934, RoHS | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 6A | ||
Product Type Thermal Circuit Breaker | ||
Series 1140 | ||
Number of Poles 1 | ||
Tripping Mechanism Thermal | ||
Tripping Characteristics Very precise | ||
Standards/Approvals EN 60934, RoHS | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- TN
The Thermal Circuit Breaker, rated at 6A, safeguards electrical circuits by interrupting the flow of electricity when the current exceeds 6 amps, protecting against overload damage.
Very compact design
For mounting in front panel
Very precise triggering characteristic
Related links
- ETA 1140 Thermal Circuit Breaker -, 10A Current Rating 1-Pole
- ETA 1140 Thermal Circuit Breaker -, 4A Current Rating
- ETA 1140 Thermal Circuit Breaker - Screw
- ETA 1140-E Thermal Circuit Breaker - Base
- ETA 1140 Thermal Circuit Breaker -, 7A Current Rating 1-Pole
- ETA 1140-F Thermal Circuit Breaker - Base
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 15A Current Rating 48 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 16A Current Rating 48 V dc
