ETA 1140 Thermal Circuit Breaker -, 12A Current Rating, Screw

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
289-0567
Distrelec Article No.:
302-57-028
Mfr. Part No.:
1140-G151-P7M1-12A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

12A

Product Type

Thermal Circuit Breaker

Series

1140

Width

35mm

Mount Type

Screw

Tripping Mechanism

Anaerobic Adhesive

Tripping Characteristics

Very precise

Height

10mm

Standards/Approvals

EN 60934, RoHS

Breaking Capacity

2kA

COO (Country of Origin):
TN
The Miniaturised single pole thermal circuit breaker with push to reset ease free, trip free, snap action mechanism. Available in versions for panel mounting, snap in or threadneck, or as an integral type. For lower current ratings see types 104, 105, 106. Approved to CBE standard EN 60934.

RoHS and REACH compliant

IP40 and IP00 degree protection

Vibration and shock proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy