ETA 104-PR Thermal Circuit Breaker -, 1.8A Current Rating 1-Pole, Base

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.29

(exc. VAT)

€20.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€16.29
15 - 24€15.44
25 +€14.92

*price indicative

RS Stock No.:
728-8608
Mfr. Part No.:
104-PR-1.8A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

1.8A

Product Type

Thermal Circuit Breaker

Series

104-PR

Number of Poles

1

Width

11mm

Mount Type

Base

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Tripping Characteristics

Type R

Rated AC Voltage

240V ac

Standards/Approvals

RoHS, CE

Break Time

Medium

Rated DC Voltage

48V dc

Breaking Capacity

25A

104-PR Series Thermal Circuit Breaker


Miniaturised single pole thermal circuit breaker with push-to-reset

Trip-free, snap action mechanism

Solder terminal pins for PCB mounting

Approved to CBE standard EN 60934 (IEC 60934)

Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE; SEV and NEMKO.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy