Schurter T11 T11-211 Thermal Circuit Breaker -, 2A Current Rating 1-Pole, Panel
- RS Stock No.:
- 868-8790
- Mfr. Part No.:
- 4400.0193
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€9.83
(exc. VAT)
€12.09
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.83 |
*price indicative
- RS Stock No.:
- 868-8790
- Mfr. Part No.:
- 4400.0193
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 2A | |
| Product Type | Thermal Circuit Breaker | |
| Range | T11 | |
| Series | T11-211 | |
| Number of Poles | 1 | |
| Width | 11mm | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Mount Hole Size | 13.6 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Button | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 240V ac | |
| Height | 50.2mm | |
| Break Time | Medium | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 6.5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Product Type Thermal Circuit Breaker | ||
Range T11 | ||
Series T11-211 | ||
Number of Poles 1 | ||
Width 11mm | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Mount Hole Size 13.6 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Button | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 240V ac | ||
Height 50.2mm | ||
Break Time Medium | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 6.5A | ||
- COO (Country of Origin):
- CZ
T11 Series Thermal Circuit Breaker
Professional range of Schurter thermal circuit breakers for the T11 series. The circuit breakers are designed to protect equipment, wiring, transformers, power supplies, motors and sub-assemblies.
Termination Style - Quick Connect
Panel Mount
Various current ratings
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Schurter T11 T11-211 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
