Schurter T12 T12 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Panel
- RS Stock No.:
- 871-5050
- Mfr. Part No.:
- 4410.9001
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€49.07
(exc. VAT)
€60.36
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €49.07 | - |
| 10 - 24 | €44.06 | 10% |
| 25 + | €42.44 | 13% |
*price indicative
- RS Stock No.:
- 871-5050
- Mfr. Part No.:
- 4410.9001
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Range | T12 | |
| Series | T12 | |
| Number of Poles | 1 | |
| Width | 11.5mm | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Depth | 14.7mm | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 240V ac | |
| Height | 48.5mm | |
| Rated DC Voltage | 28V dc | |
| Break Time | Short | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Range T12 | ||
Series T12 | ||
Number of Poles 1 | ||
Width 11.5mm | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Depth 14.7mm | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 240V ac | ||
Height 48.5mm | ||
Rated DC Voltage 28V dc | ||
Break Time Short | ||
Breaking Capacity 1kA | ||
T12-MSM Series Circuit Breaker
Schurter T12-MSM Series, 1 pole thermal circuit breaker with non-illuminated metal switch. Available in rated currents of 10A and 16A with quick connect terminals 6.3 x 0.8 mm. Applications include power supplies, uninterruptible power supplies, power tools and household appliances.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
IEC, UL
Related links
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
