Carling Technologies Thermal Circuit Breaker -, 20A Current Rating 2-Pole, Panel
- RS Stock No.:
- 881-4771
- Mfr. Part No.:
- AG2-B0-26-620-111-D
- Manufacturer:
- Carling Technologies
Subtotal (1 unit)*
€185.22
(exc. VAT)
€227.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.22 |
*price indicative
- RS Stock No.:
- 881-4771
- Mfr. Part No.:
- AG2-B0-26-620-111-D
- Manufacturer:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 20A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 2 | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Instantaneous, Medium delay, Short Circuit Protection, Long, Ultra Short, Hi-Inrush | |
| Standards/Approvals | RoHS, UL | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 80V dc | |
| Breaking Capacity | 5kA | |
| Break Time | Long | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 20A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 2 | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Instantaneous, Medium delay, Short Circuit Protection, Long, Ultra Short, Hi-Inrush | ||
Standards/Approvals RoHS, UL | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 80V dc | ||
Breaking Capacity 5kA | ||
Break Time Long | ||
- COO (Country of Origin):
- MX
Carling Technologies A-Series Circuit Breakers
Carling Technologies A-Series hydraulic/magnetic circuit breakers are compact, temperature stable and designed for precision operation in applications requiring general purpose as well as full load amp applications. The A-Series circuit breakers offer a wide range of current ratings from 0.02 to 50 amps, up to 277 V ac or 80 V dc and are available with several choices of pole configurations, time delays, terminals, and imprinting and actuator styles.
Hydraulic/Magnetic Circuit Breaker
Approvals
UL Recognized – UL Standard 508, 1077, 1500
UL Listed – UL Standard 489A
CSA Accepted
TUV Certified
VDE Certified
UL Listed – UL Standard 489A
CSA Accepted
TUV Certified
VDE Certified
Related links
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
- Carling Technologies E-Series E Thermal Circuit Breaker - Panel
- Carling Technologies C-Series Thermal Circuit Breaker - Panel
- Carling Technologies C-Series Thermal Circuit Breaker - Panel
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
- Carling Technologies CX-Series CX Thermal Circuit Breaker - Panel
- Carling Technologies B-Series Thermal Circuit Breaker - Panel
