Carling Technologies F F Thermal Circuit Breaker -, 250A Current Rating 1-Pole, Panel
- RS Stock No.:
- 881-1369
- Mfr. Part No.:
- FA1-B0-14-825-12A-BG
- Manufacturer:
- Carling Technologies
Subtotal (1 unit)*
€322.69
(exc. VAT)
€396.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.69 |
*price indicative
- RS Stock No.:
- 881-1369
- Mfr. Part No.:
- FA1-B0-14-825-12A-BG
- Manufacturer:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 250A | |
| Series | F | |
| Number of Poles | 1 | |
| Range | F | |
| Mount Type | Panel | |
| Mount Hole Size | 38.29 x 59.13 mm | |
| Terminal Type | Stud | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Instantaneous protection | |
| Rated AC Voltage | 277V ac | |
| Standards/Approvals | UL, RoHS | |
| Breaking Capacity | 25kA | |
| Rated DC Voltage | 125V dc | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 250A | ||
Series F | ||
Number of Poles 1 | ||
Range F | ||
Mount Type Panel | ||
Mount Hole Size 38.29 x 59.13 mm | ||
Terminal Type Stud | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Instantaneous protection | ||
Rated AC Voltage 277V ac | ||
Standards/Approvals UL, RoHS | ||
Breaking Capacity 25kA | ||
Rated DC Voltage 125V dc | ||
Break Time Short | ||
- COO (Country of Origin):
- MX
Carling Technologies F-Series Circuit Breakers
Carling Technologies F-Series hydraulic/magnetic high amperage circuit breakers are designed to handle high current applications in extreme temperature conditions. The F-Series load sensing mechanism is insensitive to changes in ambient or enclosure temperature, providing a consistent trip point over temperatures ranging from -40°C to +85°C. In addition, the F-Series circuit breakers come with a choice of overload time delays, making them ideal for critical applications having inductive loads.
Ideal for extreme temperature locations
Consistent trip point over temperatures ranging from -40°C to +85°C
Wide current range
Hydraulic/Magnetic Circuit Breaker
Related links
- Carling Technologies CX-Series CX Thermal Circuit Breaker - Panel
- Carling Technologies Thermal Circuit Breaker - Panel
- Carling Technologies C-Series Thermal Circuit Breaker - Panel
- Carling Technologies C-Series Thermal Circuit Breaker - Panel
- Carling Technologies E-Series E Thermal Circuit Breaker - Panel
- Carling Technologies B-Series Thermal Circuit Breaker - Panel
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
