Altech R Thermal Circuit Breaker -, 16A Current Rating 3-Pole, Cable
- RS Stock No.:
- 899-8813
- Mfr. Part No.:
- 3DU16R
- Manufacturer:
- Altech
Subtotal (1 unit)*
€53.00
(exc. VAT)
€65.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.00 |
*price indicative
- RS Stock No.:
- 899-8813
- Mfr. Part No.:
- 3DU16R
- Manufacturer:
- Altech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 16A | |
| Series | R | |
| Number of Poles | 3 | |
| Width | 52.5mm | |
| Mount Type | Cable | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type D | |
| Standards/Approvals | RoHS, CE | |
| Depth | 44mm | |
| Rated AC Voltage | 277V ac | |
| Height | 96mm | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 16A | ||
Series R | ||
Number of Poles 3 | ||
Width 52.5mm | ||
Mount Type Cable | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type D | ||
Standards/Approvals RoHS, CE | ||
Depth 44mm | ||
Rated AC Voltage 277V ac | ||
Height 96mm | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- GB
Altech R-Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech R-series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Altech V-EA Thermal Circuit Breaker - Cable
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3140 Thermal Circuit Breaker - Snap-in
- Altech V-EA Thermal Circuit Breaker - Cable
- Legrand DX3 Circuit Breaker -, 16A Current Rating 3-Pole
- RS PRO FC66 Thermal Circuit Breaker - Panel
- Schurter T12 T12 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
