Electrolube Non-Silicone Thermal Grease, 0.9W/m·K
- RS Stock No.:
- 182-6353
- Mfr. Part No.:
- HTC100T
- Manufacturer:
- Electrolube
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-6353
- Mfr. Part No.:
- HTC100T
- Manufacturer:
- Electrolube
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrolube | |
Thermal Conductivity | 0.9W/m·K | |
Material | Non-Silicone | |
Maximum Operating Temperature | +130°C | |
Minimum Operating Temperature | -50°C | |
Physical State | Paste | |
Pack Size | 100 ml | |
Operating Temperature Range | -50 → +130 °C | |
Select all | ||
---|---|---|
Brand Electrolube | ||
Thermal Conductivity 0.9W/m·K | ||
Material Non-Silicone | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -50°C | ||
Physical State Paste | ||
Pack Size 100 ml | ||
Operating Temperature Range -50 → +130 °C | ||
Related links
- Electrolube Non-Silicone Thermal Grease, 0.9W/m·K
- Electrolube Non-Silicone Thermal Grease, 2.5W/m·K
- Electrolube Silicone Thermal Grease, 0.9W/m·K
- Chemtronics Non-Silicone Thermal Grease, 0.71W/m·K
- RS PRO Non-Silicone Thermal Grease, 4W/m·K
- RS PRO Non-Silicone Thermal Grease, 2W/m·K
- RS PRO Non-Silicone Thermal Grease, 0.65 W/mK
- RS PRO Non-Silicone Thermal Paste, 3W/m·K