Murata NTC Thermistor, 47kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- RS Stock No.:
- 181-1327
- Mfr. Part No.:
- NCU15WB473F60RC
- Manufacturer:
- Murata
Price Each (On a Reel of 500)**
€0.033
(exc. VAT)
€0.041
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
500 + | €0.033 | €16.50 |
**price indicative
Related links
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- TDK NTC Thermistor 0402 (1005M), 1 x 0.5 x 0.5mm
- Vishay NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Panasonic Thermistor 0402 (1005M), 1 x 0.5 x 0.5mm
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm