Amphenol Advanced Sensors NTC Thermistor, -80 °C Min, 150 °C Max
- RS Stock No.:
- 210-4332
- Mfr. Part No.:
- DC95F103WN
- Manufacturer:
- Amphenol Advanced Sensors
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.02
(exc. VAT)
€11.10
(inc. VAT)
Temporarily out of stock
- 486 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.51 | €9.02 | - |
| 10 - 48 | €3.90 | €7.80 | 13% |
| 50 - 98 | €3.80 | €7.60 | 15% |
| 100 - 248 | €3.695 | €7.39 | 18% |
| 250 + | €3.61 | €7.22 | 19% |
*price indicative
- RS Stock No.:
- 210-4332
- Mfr. Part No.:
- DC95F103WN
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -80°C | |
| Maximum Temperature Sensed | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -80°C | ||
Maximum Temperature Sensed 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Amphenol Advanced Sensors DC95F103WN offers a wide range of solutions for temperature sensing challenges. NTC and PTC Thermistors are used in a broad spectrum of industries which include automotive, medical, power and industrial applications
Precision, solid state temperature sensor.
Suitable for use over a range of -112 F to 302 F (-80 C to 150C).
High sensitivity .
High reliability and stability over an interchangeable range.
Rugged construction.
Related links
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 25 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 1.3 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 0.5 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 5 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 120 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 10 kΩ 76.2 mm
