Jumo 901110 Thermocouple 500 mm Length, -200 °C → 1200 °C Max
- RS Stock No.:
- 279-101
- Mfr. Part No.:
- 901110/20-1043-15-500-669-93/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€173.60
(exc. VAT)
€213.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.60 |
*price indicative
- RS Stock No.:
- 279-101
- Mfr. Part No.:
- 901110/20-1043-15-500-669-93/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 1200°C | |
| Probe Material | Ceramic | |
| Terminal Type | Push-in | |
| Series | 901110 | |
| Standards/Approvals | RoHS, DIN EN 60584, DIN 43734 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 1200°C | ||
Probe Material Ceramic | ||
Terminal Type Push-in | ||
Series 901110 | ||
Standards/Approvals RoHS, DIN EN 60584, DIN 43734 | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable thermocouple is suitable for temperature measurement in gaseous media by means of the Seebeck effect. The stepped protection tube is made of ceramic (KER 610) (operating temperature up to +1300 °C). The thermocouple is therefore ideal for use in heating, furnace and apparatus engineering. The single thermocouple 1x NiCr-Ni K according to DIN EN 60584 (class 2) is designed for temperatures from -200 to +1200 °C. The connection head in form A is made of die-cast aluminium.
It has an M20 x 1.5 cable gland and can withstand ambient temperatures from -40 to +100 °C
The protective tube has a dimension of 15 x 500 mm
A stop flange (DIN 43734) serves as process connection
Related links
- Jumo 901110 Thermocouple 500 mm Length, -200 °C → 1200 °C Max
- Jumo 901110 Thermocouple 1 m Length, -200 °C → 1200 °C Max
- Jumo 901110 Thermocouple 710 mm Length, -200 °C → 1200 °C Max
- Jumo 901120 Type K Thermocouple 500 mm Length 200 °C → +1200 °C Max
- Jumo Type K Thermocouple 500 mm Length -200 °C → 1200 °C Max
- Jumo Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
- Jumo 901230 Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
