RS PRO Type K Thermocouple 50 mm Length, 6 mm Diameter, 0 °C → 400 °C Max

Subtotal (1 unit)*

€21.16

(exc. VAT)

€26.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.16

*price indicative

RS Stock No.:
350-388
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

6mm

Probe Length

50mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

400°C

Cable Length

2m

Standards/Approvals

DIN/IEC-584

Minimum Temperature Sensed

0°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet “K” Type Thermocouple, 6mm Diameter, 50mm Immersion Length


The RS PRO Standard Bayonet “K” Type Thermocouple is designed for precise temperature measurement in various industrial settings. With a 6mm diameter and 50mm immersion length, it is ideal for applications requiring reliable and accurate temperature monitoring. The thermocouple is particularly beneficial in machinery and panel manufacturing, as well as in production and test equipment.

Features and Benefits


Max Operating Temperature 400°C: Ensures high-temperature applications are managed effectively

Protection Tube AISI304 (DIN 1.4301) Stainless Steel: Provides durability and resistance to corrosion

Sensor Type DIN/IEC-584 "K" Type: Offers standardised and reliable temperature measurement

Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances flexibility and durability in demanding environments

Applications


Machinery manufacturing

Panel manufacturing

Production and test equipment

Food industry

Chemical industry

Textile industry

Industrial control applications

Additional Information


Standards Met: Complies with DIN/IEC-584 for consistent performance and reliability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy