RS PRO Type K Thermocouple 50 mm Length, 6 mm Diameter, 0 °C → 400 °C Max
- RS Stock No.:
- 350-391
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.82
(exc. VAT)
€19.46
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.82 |
*price indicative
- RS Stock No.:
- 350-391
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 400°C | |
| Cable Length | 1m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 400°C | ||
Cable Length 1m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet K Type Thermocouple, 6mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet K Type Thermocouple is designed for precise temperature measurement in various industrial settings. With a 6mm diameter and 50mm immersion length, it is ideal for applications requiring reliable and accurate temperature monitoring. The 1m cable length allows for flexible installation in machinery and equipment.
Features and Benefits
Max Operating Temperature 400°C: Ensures suitability for high-temperature environments
Protection Tube AISI304 (DIN 1.4301) Stainless Steel: Provides durability and resistance to corrosion
Sensor Type DIN/IEC-584 "K" Type: Offers standardised and reliable temperature sensing
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility in demanding conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Complies with DIN/IEC-584 standards for thermocouples, ensuring compatibility and reliability across various systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type K Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length 0 °C → 400 °C Max
- Emko TCSM Type K Thermocouple 50 mm Length -50 °C → +400 °C Max
- Correge Type K Thermocouple 50 mm Length 0 °C → 200 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 200 °C Max
- Omron E52 Type K Thermocouple 150 mm Length 0 °C → 400 °C Max
- RS PRO Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
