Correge E250 Type K Thermocouple 2 m Length, 200 μm Diameter, 0 °C → 200 °C Max
- RS Stock No.:
- 565-589
- Mfr. Part No.:
- E25066/TYPE K SELF ADHESIV/PTFE/2M/CMPKI SURMOUL
- Manufacturer:
- Correge
Subtotal (1 unit)*
€19.27
(exc. VAT)
€23.70
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.27 |
*price indicative
- RS Stock No.:
- 565-589
- Mfr. Part No.:
- E25066/TYPE K SELF ADHESIV/PTFE/2M/CMPKI SURMOUL
- Manufacturer:
- Correge
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 200μm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 200°C | |
| Probe Material | Polytetrafluoroethylene | |
| Series | E250 | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 200μm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 200°C | ||
Probe Material Polytetrafluoroethylene | ||
Series E250 | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
CorregeE250 Type K Thermocouple
Ideal for surface temperatures thanks to the copper pellet. It is possible to tape the copper pellet using a High-temperature type Kapton tape (optional).
Wide temperature range thanks to its Teflon insulation, for temperature measurements in R&D, mapping, testing, instrumentation and measurements.
Miniature male connector overmolded on the cable for easy connection.
Related links
- Correge E250 Type K Thermocouple 2 m Length 0 °C → 200 °C Max
- Correge E250 Type K Thermocouple 2 m Length 0 °C → 600 °C Max
- Correge E250 Type J Thermocouple 2 m Length -40 °C → 600 °C Max
- Correge E250 Type Type T Thermocouple 2 m Length -40 °C → 200 °C Max
- Correge E250 Type N Thermocouple 2 m Length 0 °C → 600 °C Max
- Correge Type K Thermocouple 50 mm Length 0 °C → 200 °C Max
- Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 200 °C Max
