RS PRO XQ Type K Thermocouple 0.3 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 652-782
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.05
(exc. VAT)
€13.59
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.05 |
*price indicative
- RS Stock No.:
- 652-782
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 0.3m | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Series | XQ | |
| Standards/Approvals | ANSI MC96.1, RoHS | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 0.3m | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Series XQ | ||
Standards/Approvals ANSI MC96.1, RoHS | ||
Minimum Temperature Sensed -75°C | ||
The RS Pro PFA Insulated Exposed Junction Thermocouple is designed for applications requiring rapid and precise temperature measurement. Its exposed junction construction ensures fast response times, essential in environments like research laboratories, semiconductor manufacturing, and various industrial processes. It is compliant to ANSI MC96.1 standard.
Miniature Plug termination
Type K
Length 0.3 m
Welded exposed junction
RoHS compliant
