RS PRO Type K Exposed Junction Thermocouple 5 m Length, 1 mm Diameter, -75 °C → 250 °C Max

Subtotal (1 unit)*

€20.07

(exc. VAT)

€24.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.07

*price indicative

RS Stock No.:
239-4542
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exposed Junction Thermocouple

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

5m

Probe Material

Perfluoroalkoxy Alkane

Maximum Temperature Sensed

250°C

Series

RS PRO

Terminal Type

Bare Wire Tail

Cable Length

5m

Standards/Approvals

JIS

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

RS PRO Type K Exposed Welded Tip Thermocouples – Bare Tails


When you need the very best in thermocouple wire then choose the RS PRO range of Type K fine wire thermocouples. These bare tail wires are RoHS compliant, durable and PFA insulated. They are available in various core strands, 1/0.2 mm, 1/ 0.3 mm or 7/0.2 mm which is ideal for terminating sensors during temperature mapping and OEM applications.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.

What is a Welded Exposed Junction?


An exposed junction is where the thermocouple wires are welded together but not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures.

Features and Benefits


  • JIS Thermocouple Wire

  • Bare tails

  • Exposed welded junction for fast response

  • Durable PFA insulation for resistance to oils, acids and fluids and good mechanical strength and flexibility

  • Conductor size: 1/0.2 mm, 1/0.3 mm and 7/0.2 mm

  • Lengths: 1 m, 2 m, 5 m and 10 m available

  • Temperature range from -75 to +250°C

  • Applications


  • Test and development

  • Test and measurement

  • Temperature mapping

  • OEM applications

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy