RS PRO Type K Button Magnet Thermocouple 1m Length, 19.1mm Diameter, -50°C → +250°C
- RS Stock No.:
- 268-4406
- Manufacturer:
- RS PRO
Bulk discount available
Price Each
€64.41
(exc. VAT)
€79.22
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €64.41 |
10 - 99 | €61.94 |
100 + | €59.65 |
Related links
- RS PRO Type K Button Magnet Thermocouple 1m Length -50°C → +250°C
- RS PRO Type K Button Magnet Thermocouple 2m Length -50°C → +250°C
- RS PRO Type K Button Magnet Thermocouple 1m Length -50°C → +250°C
- RS PRO Type K Button Magnet Thermocouple 1m Length, → +250°C
- RS PRO Type K Button Magnet Thermocouple 1m Length, 7/0.2mm...
- RS PRO Type K Button Magnet Thermocouple 1m Length, 4.5mm Diameter → +250°C
- RS PRO Type K Button Magnet Thermocouple 1m Length, 12.5mm...
- RS PRO Type K Button Magnet Thermocouple 1m Length, 1in Diameter → +250°C