Jumo 901120 Type L Thermocouple 460 mm Length, 15 mm Diameter, -200 °C → 600 °C Max

Image representative of range

Get a bulk buy discount

Add 5 more to save €19.15

View bulk pricing options

Subtotal (1 unit)*

€94.12

(exc. VAT)

€115.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€94.12-
5 - 9€90.29€19.15
10 +€88.28€58.40

*price indicative

RS Stock No.:
357-9846
Mfr. Part No.:
901120/10-1042-15-500-668-04/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermocouple

Thermocouple Type

L

Probe Diameter

15mm

Probe Length

460mm

Probe Material

446 Stainless Steel, 314 Stainless Steel, C 799 Ceramic

Maximum Temperature Sensed

600°C

Series

901120

Standards/Approvals

DIN 43729, DIN EN 60584, DIN 43734, DIN 43710

Minimum Temperature Sensed

-200°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy