Sauter Thickness Meter 3 mm - Digital Display
- RS Stock No.:
- 153-3304
- Mfr. Part No.:
- TN 30-0.01EE
- Manufacturer:
- Sauter
Subtotal (1 unit)*
€1,350.71
(exc. VAT)
€1,661.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,350.71 |
*price indicative
- RS Stock No.:
- 153-3304
- Mfr. Part No.:
- TN 30-0.01EE
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Thickness Meter | |
| Display Type | Digital | |
| Battery Life | 100h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 961-113 | |
| Width | 74mm | |
| Height | 32mm | |
| Length | 150mm | |
| Minimum Measurement | 3 mm | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Thickness Meter | ||
Display Type Digital | ||
Battery Life 100h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 961-113 | ||
Width 74mm | ||
Height 32mm | ||
Length 150mm | ||
Minimum Measurement 3 mm | ||
- COO (Country of Origin):
- CN
External sensor
Data interface RS-232[/], standard Delivered in a hard carrying case
Scan mode (10 measurements per sec.) or single point measuring mode possible
Internal memory for up to 20 files (with up to 100 values per file)
Selectable measuring units:mm, inch
Two measuring modes to determine material thickness:
Pulse-echo mode
Echo-echo mode
Determining the actual thickness of materials regardless of any coating which might be present. In this way, the wall thickness of pipes, for example can be determined in a non-destructive manner, i.e. without having to remove the coating
Echo-echo measurements are only possible with the measuring head included as part of the delivery.
Related links
- Sauter Thickness Meter 0.75 mm - 230 mm ±0.5 % Accuracy Digital Display
- Sauter Thickness Meter 3 mm -
- Sauter Thickness Meter 1.2 mm - 230 mm ±0.5 % Accuracy Digital Display
- Sauter Thickness Meter 1.2 mm - 230 mm ±0.5 % Accuracy Digital Display
- Sauter Thickness Meter 100 mm 0.4 % Accuracy, 0.01 mm Resolution
- Sauter Thickness Meter 0.1 μm Resolution, LCD Display
- Sauter Thickness Meter 1 % Accuracy, LCD Display
- Mitutoyo Thickness Meter 0 mm - 30 mm 0.04 mm Accuracy Digital Display
