Subtotal (1 unit)*
€1,654.01
(exc. VAT)
€2,034.43
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,654.01 |
*price indicative
- RS Stock No.:
- 153-3305
- Mfr. Part No.:
- TN 60-0.01EE
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Thickness Meter | |
| Battery Life | 100h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 74mm | |
| Standards/Approvals | ISO 961-113 | |
| Length | 150mm | |
| Height | 32mm | |
| Minimum Measurement | 3 mm | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Thickness Meter | ||
Battery Life 100h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 74mm | ||
Standards/Approvals ISO 961-113 | ||
Length 150mm | ||
Height 32mm | ||
Minimum Measurement 3 mm | ||
- COO (Country of Origin):
- CN
External sensor
Data interface RS-232[/], standard Delivered in a hard carrying case
Scan mode (10 measurements per sec.) or single point measuring mode possible
Internal memory for up to 20 files (with up to 100 values per file)
Selectable measuring units:mm, inch
Two measuring modes to determine material thickness:
Pulse-echo mode
Echo-echo mode
Determining the actual thickness of materials regardless of any coating which might be present. In this way, the wall thickness of pipes, for example can be determined in a non-destructive manner, i.e. without having to remove the coating
Echo-echo measurements are only possible with the measuring head included as part of the delivery.
Related links
- Sauter Thickness Meter 3 mm - Digital Display
- Sauter Thickness Meter 100 mm 0.4 % Accuracy, 0.01 mm Resolution
- Sauter Thickness Meter 0.75 mm - 230 mm ±0.5 % Accuracy Digital Display
- Sauter Thickness Meter 1.2 mm - 230 mm ±0.5 % Accuracy Digital Display
- Sauter Thickness Meter 0.1 μm Resolution, LCD Display
- Sauter Thickness Meter 1 % Accuracy, LCD Display
- Sauter Thickness Meter 1.2 mm - 230 mm ±0.5 % Accuracy Digital Display
- Sauter TE 1250-0.1N. Thickness Meter ±3 % Accuracy LCD Display
