ITW Devcon Flexane 60L Resin Clear Urethane Liquid
- RS Stock No.:
- 692-845
- Mfr. Part No.:
- 15200
- Manufacturer:
- ITW Devcon
Subtotal (1 unit)*
€114.47
(exc. VAT)
€140.80
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.47 |
*price indicative
- RS Stock No.:
- 692-845
- Mfr. Part No.:
- 15200
- Manufacturer:
- ITW Devcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Devcon | |
| Product Type | Urethane Liquid | |
| Trade Name | Flexane 60L Resin | |
| Colour | Clear | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 82°C | |
| Standards/Approvals | Regulation (EC) No 1272/2008 | |
| Package Size | 500 g | |
| Cure Time | 16 h | |
| Base Chemical | Methylenedi, Cyclohexyl Isocyanate | |
| Select all | ||
|---|---|---|
Brand ITW Devcon | ||
Product Type Urethane Liquid | ||
Trade Name Flexane 60L Resin | ||
Colour Clear | ||
Product Form Liquid | ||
Maximum Operating Temperature 82°C | ||
Standards/Approvals Regulation (EC) No 1272/2008 | ||
Package Size 500 g | ||
Cure Time 16 h | ||
Base Chemical Methylenedi, Cyclohexyl Isocyanate | ||
- COO (Country of Origin):
- IE
ITW Devcon, Urethane Liquid
The ITW Devcon urethane liquid is a 500g, tough pourable rubber compound for part encapsulation, rugged flexible moulds and patterns, holding fixtures and forming die pads and comes with Flexane hardener. It can also be used to form equipment linings that are abrasion-resistant and noise reducing. This is also used for part encapsulation, moulds and patterns, equipment linings, holding fixtures and forming die pads.
Filled Epoxies:
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.
Features and Benefits
• Cure time is 16 hours
• Good abrasion and wear resistance
• Low flexibility
• Self levelling
• Maximum operating temperature is +82°C
Applications
• Casting flexible parts and moulds
• Casting, corrosion protection
• Lines process equipment to dampen noise
• Noise dampening
• Pads for press brake forming
• Pouring concrete expansion joints
• Protects equipment surfaces from wear and corrosion
• Wear protection
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- ITW Devcon FLEXANE 80/94L HARDENER, FLEXANE 94L RESIN Urethane Liquid
- ITW Devcon FLEXANE 80L RESIN, FLEXANE 80/94L HARDENER Black Urethane Liquid
- ITW Devcon Flexane GP Putty Resin Putty
- ITW Devcon DEVCON Plastic Steel Liquid (B) Resin Dark Grey Epoxy Putty
- ITW Devcon Orange Flexane Bottle Adhesive Primer for use with Wood Metals Rubber, 112 g
- ITW Devcon Blue Flexane Bottle Adhesive Primer for use with Concrete Wood Metals, 112 g
- ITW Devcon Liquid, 470 ml Tin
- ITW Devcon DEVCON Plastic Steel 5 Minute Putty (SF) Resin Adhesive
