Loctite Loctite Green Thread Lock, 10 min Cure Time
- RS Stock No.:
- 261-6808
- Mfr. Part No.:
- LOCTITE 6300 BO50ML EGFD
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€66.24
(exc. VAT)
€81.48
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.24 |
*price indicative
- RS Stock No.:
- 261-6808
- Mfr. Part No.:
- LOCTITE 6300 BO50ML EGFD
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | Loctite | |
| Product Type | Thread Lock | |
| Application | Retaining | |
| Material Compatibility | Acrylic | |
| Threadlocking Strength | High | |
| Cure Time | 10 min | |
| Colour | Green | |
| Product Form | Liquid | |
| Standards/Approvals | ISO 10123 | |
| Base Chemical | Dimethacrylate Ester | |
| Specific Gravity | 1.1 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name Loctite | ||
Product Type Thread Lock | ||
Application Retaining | ||
Material Compatibility Acrylic | ||
Threadlocking Strength High | ||
Cure Time 10 min | ||
Colour Green | ||
Product Form Liquid | ||
Standards/Approvals ISO 10123 | ||
Base Chemical Dimethacrylate Ester | ||
Specific Gravity 1.1 | ||
- COO (Country of Origin):
- IE
The Loctite fluorescent dimethacrylate ester acrylic adhesive is designed for the bonding of cylindrical fitting parts. It is a green, fluorescent dimethacrylate ester acrylic adhesive designed for the bonding of cylindrical fitting parts. It prevents loosening and leakage from shock and vibration. Typical applications include holding gears and sprockets onto gearbox shafts and rotors on electric motor shafts. There are no risk or safety warnings associated with formulation nor or its ingredients.
High-strength, high temperature resistance
Designed for the bonding of cylindrical fitting parts
Part of the health and safety anaerobic range
Compressive shear strength 15 N/mm²
Related links
- Loctite Loctite Green Thread Lock, 10 min Cure Time
- Loctite 2701 Green Thread Lock 4 → 25 min Cure Time
- Loctite 2701 Green Thread Lock 4 → 25 min Cure Time
- Loctite Green Thread Lock, 2 h Cure Time
- Loctite Loctite Red Thread Lock, 25 min Cure Time
- Loctite 243 Blue Thread Lock 10 min Cure Time
- Loctite 270 Green Thread Lock
- Loctite 2400 Blue Thread Lock 24 h Cure Time
