Loctite 290 Green Thread Lock
- RS Stock No.:
- 287-5636
- Mfr. Part No.:
- LOCTITE 290 BO 250ML EGFD
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€259.33
(exc. VAT)
€318.98
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.33 |
*price indicative
- RS Stock No.:
- 287-5636
- Mfr. Part No.:
- LOCTITE 290 BO 250ML EGFD
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Thread Lock | |
| Trade Name | 290 | |
| Material Compatibility | Acrylic | |
| Colour | Green | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | ISO 10123, ISO 10964, RoHS | |
| Base Chemical | Dimethacrylate Ester | |
| Package Size | 250 ML | |
| Cure Time | 24 h | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Thread Lock | ||
Trade Name 290 | ||
Material Compatibility Acrylic | ||
Colour Green | ||
Product Form Liquid | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals ISO 10123, ISO 10964, RoHS | ||
Base Chemical Dimethacrylate Ester | ||
Package Size 250 ML | ||
Cure Time 24 h | ||
- COO (Country of Origin):
- IE
The Loctite 290 is designed for the locking and sealing of threaded fasteners. Because of its low viscosity and capillary action, the product wicks between engaged threads and eliminates the need to disassemble prior to application. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration.
Strength is Medium to High
Related links
- Loctite Green Thread Lock, 2 h Cure Time
- Loctite 2701 Green Thread Lock 4 → 25 min Cure Time
- Loctite 2400 Blue Thread Lock
- Loctite 221 Purple Thread Lock
- Loctite 222 Purple Thread Lock
- Loctite 270 Green Threadlocking Adhesive, 250 ml
- Loctite Loctite 290 Green Thread lock 24 h Cure Time
- Loctite 242 Blue Threadlocking Adhesive, 250 ml
