Loctite 268 Red Threadlocking Adhesive, 19 g Stick, 72 h Cure Time
- RS Stock No.:
- 476-7858
- Mfr. Part No.:
- 268, 19G
- Manufacturer:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.97
(exc. VAT)
€34.40
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 19 October 2026
- Plus 8 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €27.97 |
| 6 - 14 | €26.84 |
| 15 + | €26.28 |
*price indicative
- RS Stock No.:
- 476-7858
- Mfr. Part No.:
- 268, 19G
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 268 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Material Compatibility | Metal Substrates | |
| Threadlocking Strength | High | |
| Cure Time | 72 h | |
| Colour | Red | |
| Product Form | Wax | |
| Package Type | Stick | |
| Package Size | 19 g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Base Chemical | Dimethacrylate Ester | |
| Specific Gravity | 1.1 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 268 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Material Compatibility Metal Substrates | ||
Threadlocking Strength High | ||
Cure Time 72 h | ||
Colour Red | ||
Product Form Wax | ||
Package Type Stick | ||
Package Size 19 g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Base Chemical Dimethacrylate Ester | ||
Specific Gravity 1.1 | ||
- COO (Country of Origin):
- US
Screwlock, LOCTITE® 268, Stick
High-strength hardening, waxy, red screwlock - semi-permanent consistency in a handy twist-up design
Works on all metal screws → M50
For use with machines and motors
Related links
- Loctite 268 Red Threadlocking Adhesive 72 h Cure Time
- Loctite 248 White Thread Lock 24 h Cure Time
- RS PRO T71 Red Threadlocking Adhesive 24 h Cure Time
- RS PRO RS Pro Tamper Evident Seal Red Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 2 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 242 Blue Threadlocking Adhesive 5 min Set Time, 12 h Cure Time
- Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
