Loctite 248 White Thread Lock, 19 g Stick, 24 h Cure Time
- RS Stock No.:
- 476-7870
- Mfr. Part No.:
- 248, 19G
- Manufacturer:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.05
(exc. VAT)
€36.96
(inc. VAT)
In Stock
- Plus 49 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €30.05 |
| 6 - 14 | €28.86 |
| 15 + | €28.24 |
*price indicative
- RS Stock No.:
- 476-7870
- Mfr. Part No.:
- 248, 19G
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 248 | |
| Product Type | Thread Lock | |
| Application | Bonding | |
| Material Compatibility | Metal | |
| Threadlocking Strength | Medium | |
| Cure Time | 24 h | |
| Setting Time | 5min | |
| Colour | White | |
| Product Form | Gel | |
| Package Type | Stick | |
| Package Size | 19 g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Specific Gravity | 1.03 | |
| Base Chemical | Dimethacrylate Ester | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 248 | ||
Product Type Thread Lock | ||
Application Bonding | ||
Material Compatibility Metal | ||
Threadlocking Strength Medium | ||
Cure Time 24 h | ||
Setting Time 5min | ||
Colour White | ||
Product Form Gel | ||
Package Type Stick | ||
Package Size 19 g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Specific Gravity 1.03 | ||
Base Chemical Dimethacrylate Ester | ||
- COO (Country of Origin):
- US
Loctite® 248 Threadlocker
Effective on all types of metal
Medium strength threadlocker
Disassembled with normal hand tools
Threadlocking and Retainers
Note
Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.
Related links
- Loctite 248 White Thread Lock 24 h Cure Time
- Loctite 268 Red Threadlocking Adhesive 72 h Cure Time
- Loctite 248 Blue Threadlocking Adhesive, 19 g
- Loctite Loctite 290 Green Thread lock 24 h Cure Time
- Loctite Loctite 270 Green Thread lock 24 h Cure Time
- Loctite SF 7414 Blue Thread Lock 24 h Cure Time
- Loctite 2400 Blue Thread Lock 24 h Cure Time
- Loctite V5004 Pink 50 ml Cartridge, 24 h Cure Time
