Bossard Polyamide Polyamide, Polyamide Threaded Rod BN 1072M3X1000MM, M3, 1 m
- RS Stock No.:
- 288-4389
- Distrelec Article No.:
- 110-75-840
- Mfr. Part No.:
- BN 1072M3X1000MM
- Manufacturer:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4389
- Distrelec Article No.:
- 110-75-840
- Mfr. Part No.:
- BN 1072M3X1000MM
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Product Type | Threaded Rod | |
| Thread | M3 | |
| Material | Polyamide, Polyamide | |
| Length | 1m | |
| Standards/Approvals | No | |
| Finish | Polyamide | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Product Type Threaded Rod | ||
Thread M3 | ||
Material Polyamide, Polyamide | ||
Length 1m | ||
Standards/Approvals No | ||
Finish Polyamide | ||
- COO (Country of Origin):
- DE
The threaded rod in natural Polyamide PA 6.6 material with a length of 1 meter is a versatile and reliable fastening solution for various applications.
Manufactured from Polyamide PA 6.6 material for durability and strength
Metric thread design ensures compatibility with a wide range of fixtures
Length of 1 meter provides flexibility in various projects
Threaded rod meets DIN 975 standard for quality and performance
Suitable for use in multiple industries and applications
Natural color finish for a sleek and professional look
Related links
- RS PRO Plain Brass Threaded Rod 1 m
- RS PRO Plain Stainless Steel Threaded Rod 1 m
- RS PRO Zinc Plated Steel Threaded Rod 1 m
- Bossard CSN 021401, UNI 5588
- Bossard Torx Countersunk Steel Machine Screw 12 mm M3
- Bossard Torx Countersunk Stainless Steel Machine Screw 6 mm M3
- Bossard Torx Cheese Stainless Steel Screw Kit 6 mm M3
- Bossard Torx Countersunk Zinc Plated Steel Screw Kit 10 mm M3
