Virax 2-Piece Steel Case
- RS Stock No.:
- 886-113
- Mfr. Part No.:
- 136281
- Manufacturer:
- Virax
Subtotal (1 unit)*
€1,088.47
(exc. VAT)
€1,338.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,088.47 |
*price indicative
- RS Stock No.:
- 886-113
- Mfr. Part No.:
- 136281
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Case | |
| Number of Pieces | 2 | |
| Set Contents | Single Ratchet Housing with 2 Part Handle Single Ratchet Housing With 3 Part Handle - BSPT Right 1/2 - 3/4 - 1 - 1.1/4 - 1.1/2 - 2 | |
| Thread Standard | BSPT | |
| Material | Steel | |
| Standards/Approvals | EN 10255 W | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Case | ||
Number of Pieces 2 | ||
Set Contents Single Ratchet Housing with 2 Part Handle Single Ratchet Housing With 3 Part Handle - BSPT Right 1/2 - 3/4 - 1 - 1.1/4 - 1.1/2 - 2 | ||
Thread Standard BSPT | ||
Material Steel | ||
Standards/Approvals EN 10255 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Pipe Threading Set is a professional grade tool kit designed for precise gas pipe installation. It offers exceptional durability for heavy duty plumbing tasks and comes securely packed in a robust metal carrying case.
Single reversible ratchet housing for ease of use
Heavy duty steel tube multi part handle ensures maximum leverage
