Virax 3-Piece Steel Case
- RS Stock No.:
- 886-110
- Mfr. Part No.:
- 136263
- Manufacturer:
- Virax
Subtotal (1 unit)*
€896.15
(exc. VAT)
€1,102.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €896.15 |
*price indicative
- RS Stock No.:
- 886-110
- Mfr. Part No.:
- 136263
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Case | |
| Number of Pieces | 3 | |
| Thread Standard | NPT | |
| Set Contents | Handle NPT : 1/2 - 3/4 - 1 - 1.1/4 - 1.1/2 - 2 | |
| Material | Steel | |
| Standards/Approvals | EN 10255 W | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Case | ||
Number of Pieces 3 | ||
Thread Standard NPT | ||
Set Contents Handle NPT : 1/2 - 3/4 - 1 - 1.1/4 - 1.1/2 - 2 | ||
Material Steel | ||
Standards/Approvals EN 10255 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Pipe Threading Set is a professional grade tool kit designed for precise gas pipe installation. It offers exceptional durability for heavy duty plumbing tasks and comes securely packed in a robust metal carrying case.
Single reversible ratchet housing for ease of use
Heavy duty steel tube multi part handle ensures maximum leverage
