Tivoly Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5455
- Mfr. Part No.:
- 1050304100150
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.53 |
*price indicative
- RS Stock No.:
- 270-5455
- Mfr. Part No.:
- 1050304100150
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Machine Tap | |
| Product Type | Threading Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Overall Length | 52mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 6.35mm | |
| Standards/Approvals | TivolyNorm, DIN 3126 E6.3 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Machine Tap | ||
Product Type Threading Tap | ||
Thread Size M10 | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
Overall Length 52mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Shank Diameter 6.35mm | ||
Standards/Approvals TivolyNorm, DIN 3126 E6.3 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS Standard machine tap is straight tap for stainless steel, aluminium, adaptable to suit screwdrivers, drills and bit holders. It is especially use for high-strength steels and cast irons.
Compact product
Quick tool changing
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- DeWALT Threading Tap M5 M8 Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard
