Teng Tools Tap, M6 x 1.0 Thread, Metric Standard
- RS Stock No.:
- 810-287
- Mfr. Part No.:
- TDT06100
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.72 |
*price indicative
- RS Stock No.:
- 810-287
- Mfr. Part No.:
- TDT06100
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Tap | |
| Thread Size | M6 x 1.0 | |
| Product Type | Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Material | Carbon Steel | |
| Shank Diameter | 6mm | |
| Standards/Approvals | 223 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Tap | ||
Thread Size M6 x 1.0 | ||
Product Type Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Material Carbon Steel | ||
Shank Diameter 6mm | ||
Standards/Approvals 223 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- TW
The Teng Tools tap is designed for repairing damaged threads, specifically suited for M6 applications. This tool offers precision and reliability, making it indispensable for professionals tasked with thread restoration.
Designed for M6 thread repairs, ensuring precise restoration of damaged threads
Constructed with high-quality materials for durability and long-lasting performance
Part of a comprehensive tap and die set, enhancing versatility in various applications
Facilitates effective and efficient threading operations to meet professional standards
Related links
- Facom Threading Tap Metric Standard
- EVENTUS Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EXACT Threading Tap Metric Standard
- Recoil Threading Tap Metric Standard
