Teng Tools Tap, M8 Thread, DIN Standard

Image representative of range

Subtotal (1 unit)*

€9.60

(exc. VAT)

€11.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.60

*price indicative

RS Stock No.:
810-284
Mfr. Part No.:
TDT03050
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Thread Size

M8

Sub Type

Tap

Product Type

Tap

Thread Standard

DIN

Number of Pieces

1

Material

Carbon

Standards/Approvals

352

Pitch

500μm

COO (Country of Origin):
TW
The Teng Tools tap is designed for efficiently repairing damaged threads, ensuring reliable functionality in a variety of applications.

Crafted from SK5 carbon steel for durability and strength

Features a hardness rating of 58 ±5 HRC for effective performance

Suitable for M8 x 1.25 thread specifications, providing versatile usage

Net weight of 20 grams ensures easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy