RS PRO Threading Tap, M14 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-273
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.44 |
*price indicative
- RS Stock No.:
- 900-273
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M14 | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 95mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 65mm | |
| Shank Diameter | 11.2mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M14 | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 95mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 65mm | ||
Shank Diameter 11.2mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 2mm | ||
- COO (Country of Origin):
- KR
The RS PRO Hand Tap designed for precise metric thread cutting in applications requiring full-depth internal threads. Its robust construction ensures reliable performance across a range of materials, even in challenging environments.
Manufactured from high-quality High Speed Steel for durability and precision
Bottoming tap design enables threading close to the base of blind holes
Precision ground flutes facilitate efficient chip evacuation
Ideal for use in metalworking, maintenance, and assembly operations
