RS PRO Threading Tap, M6 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€37.20

(exc. VAT)

€45.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.20

*price indicative

RS Stock No.:
900-288
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M6

Sub Type

Spiral Point

Product Type

Threading Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

80mm

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Length

70mm

Shank Diameter

6mm

Standards/Approvals

DIN 371

Pitch

1mm

COO (Country of Origin):
KR
The RS PRO high-speed tap is a premium threading tool designed for precise and efficient machining operations. It combines Advanced materials with optimal design to enhance performance in demanding applications.

Durable HSS-E powdered metal construction ensures long tool life

TiN coating promotes smoother forming action and higher cutting speeds

Optimal lobe-to-size ratio enhances chip formation and evacuation

Increased number of lobes allows for higher spindle speeds and accurate threading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy